Littelfuse 80713150000

Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
$ 2.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 80713150000.

IHS

Datasheet3 pages5 years ago

element14 APAC

Future Electronics

Sager Electronics

Littelfuse SCT

Inventory History

3 month trend:
+126%

CAD Models

Download Littelfuse 80713150000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2011-12-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Littelfuse0208004.MXEP
208 Series - 2AG Fast-Acting Lead-Free Glass Body Fuse, 4 A, 350 VAC, TH, RoHS
Littelfuse0208003.MXEP
Fuse Subminiature Fast Acting 3A 350V Axial 5 X 15mm Glass Bulk CE/PSE/cULus
Littelfuse02200007MXP
Fuse Miniature Slow Blow Acting 3A 350V Holder Cartridge 5 X 15mm Glass Bulk CSA/UL
Fuse Subminiature 4A 250V Slow Blow 2-Pin Radial Through Hole Ammo Pack
Fuse;Submin;Time Lag;4A;Dims 8.4x7.6mm;Nylon;Radial;250VAC;DCR 0.015 Ohms;PCB
Electric Fuse, Fast Blow, 4A, 250VAC, 200A (IR), Through Hole, ROHS COMPLIANT

Descriptions

Descriptions of Littelfuse 80713150000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
807 Series Time Lag 300 V 3.15 A 12.4 x 6.4 mm Radial Subminiature Fuse
FUSE, 3.15A, TE7, TIME LAG, 300V, RADIAL; Fuse Current:3.15A; Voltage Rating VAC:300VAC; Product Range:-; Voltage Rating V DC:-; Blow Characteristic:Time Delay; Fuse Case Style:Radial Leaded; Breaking Capacity Current AC
FUSE, 3.15A, TE7, TIME LAG, 300V, RADIAL; Voltage Rating V AC:300V; Fuse Current:3.15A; Breaking Capacity:100A @ 300V AC; Fuse Size Metric:12.4mm x 9.2mm x 6.4mm; Fuse Case Style:Radial Leaded; SVHC:No SVHC (18-Jun-2012); Fuse Mounting:Through Hole; Fuse Size Code:TE7; Operating Temperature Max:125°C; Operating Temperature Min:-40°C

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN