Eaton GMA-3A

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
$ 1.22
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMA-3A.

IHS

Datasheet56 pages9 years ago
Datasheet2 pages27 years ago

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+11.54%

Alternate Parts

Price @ 1000
$ 1.22
$ 0.358
$ 0.358
Stock
68,084
153,979
153,979
Authorized Distributors
6
6
6
Current Rating
3 A
3 A
3 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
Through Hole
Clip, Holder, Surface Mount
Clip, Holder, Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.20
Introduction Date2007-03-09
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2709.11
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded

Descriptions

Descriptions of Eaton GMA-3A provided by its distributors.

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 20mm Glass CCC/CE/CSA/UL
Fuse, Cartridge, Fast Acting, 3 A, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", GMA"
Electric Fuse, Fast Blow, 3A, 250VAC, 100A (IR), Through Hole, 5x20mm
Fuse Miniature 3A 250V Fast 2-Pin Cartridge Holder
GMA-3A - Bussmann Edison GMA-3A GMA 3A BUSS FUSE
BRASS ENDCAPS NORTH AMERICAN STANDARDS 5 PER PKG
Fuses Fast Acting 3A 250V 5BOX
Cartridge Fuse; Body Material:Glass; Current Rating:3A; Diameter:5mm; Fuse Size/Group:5 x 20 mm; Fuse Terminals:Ferrule; Fuse Type:Fast Acting; Leaded Process Compatible:No; Length:20mm; Peak Reflow Compatible (260 C):No; Series:GMA RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMA 3A
  • GMA3A