Eaton FNM-20

Fuse, Industrial / Power, Class CC, 20 A, 250 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay
$ 19.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-20.

Farnell

Datasheet3 pages10 years ago

IHS

Newark

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-60.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Littelfuse0328021.MXP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, RoHS
EatonFNM-25
Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Littelfuse0328021.MXEP
328 Series - Lead Free 3AB, High Surge Withstanding Fuse, 21 A, 300 VAC 100 VDC, TH, RoHS
Fuse 280V Fa 3Ab 52Mm Lead Pb-Free 25A/ Bulk Rohs Compliant: Yes |Littelfuse 0324025.MX28052LP
EatonNON-25
Fuse Class K5 25A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
EatonBAF-25
Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL

Descriptions

Descriptions of Eaton FNM-20 provided by its distributors.

Fuse, Industrial / Power, Class CC, 20 A, 250 VAC, 10.3mm x 38.1mm, 13/32 x 1-1/2, Time Delay
Fuse Midget Slow Blow Acting 20A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Fuse;Cylinder;Time Lag;20A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;32VAC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 20A, 32V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:20A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: No
COOPER BUSSMANN FNM-20 Fuse, 20A, Midget, FNM, 250VAC, Fiberglass. More details: Fuse, 20 Fuse Amps, Nonindicating, FNM Series, 250VAC Voltage Rating, Class Midget, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 10kA at 250VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz/Gould TRM, Littelfuse FLM, Standards CE, UL-248-14 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM20