Eaton FNM-25

Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
$ 22.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-25.

Newark

Datasheet3 pages10 years ago

IHS

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-63.79%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

EatonFNM-30
Fuse Midget Slow Blow Acting 30A 250V Holder Cartridge 10.31 X 38.1mm Melamine Carton CE/CSA/UL
Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Fuse Class RK5 Slow Blow Acting 30A 250V Holder Cartridge 14.22 X 50.8mm Carton CSA/UL
Fuse Miniature Slow Blow Acting 30A 250V Holder Cartridge 6.35 X 31.75mm Ceramic Carton
Littelfuse0326030.MXP
Electric Fuse, Slow Blow, 30A, 125VAC, 125VDC, 400A (IR), Inline/holder, 3AB
Littelfuse0314030.HXP
Fuse Miniature Fast Acting 30A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/KC/PSE/UL/cULus

Descriptions

Descriptions of Eaton FNM-25 provided by its distributors.

Fuse Midget Slow Blow Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Carton CE/CSA/UL
Midget Fuse, Time-Delay, 25A, 250V AC, Non-Indicating, 10kA at 250V AC
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 25A, 32V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:25A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time Delay RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM25