Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Eaton BAF-25

Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
$ 23.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BAF-25.

Sager Electronics

Datasheet2 pages12 years ago

Gerber

RS (Formerly Allied Electronics)

element14 APAC

Electro Sonic

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Cartridge Fuse Holder, 1 Fuse, 30 A, 600 VAC, 1/4" x 1-1/4"", 6.3mm x 32mm, Screw"
Littelfuse0NLN030.T
250V 250V Quick fuse Cartridge 30A base mount,standard mounting,box mount 50.8mm(Length)
Littelfuse354801-GY
Fuseblock; 300 V; 20 A; 1; 1500 V (Min.); Glass Reinforced Thermoplastic; Brass
Littelfuse01250003H
FUSE CLIP CARTRIDGE 250V 30A PCB / Fuse Clip 30 A 250V 1 Circuit Cartridge Through Hole
Schurter0034.3130
Fuse Miniature Slow Blow Acting 20A 250V Holder Cartridge 5 X 20mm Glass Box cULus
Fuse Holder; 250V; 1/4 x 1-1/4 in.; 1/4 in. In-line; Slotted; High Profile

Descriptions

Descriptions of Eaton BAF-25 provided by its distributors.

Fuse Midget Fast Acting 25A 250V Holder Cartridge 10.32 X 38.1mm Fiber Carton CE/CSA/UL
Fuse, Fast acting, 25 A, Non-indicating, 10kAIC at 125Vac, 200AIC at 250Vac, 10PK
MIDGET FUSE, FAST ACTING; Voltage Rating VAC:250V; Fuse Current:24A; Fuse Size Code:5AG; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1.1/2"; Blow Characteristic:Fast Acting; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BAF25