Eaton FNM-2-1/2

Midget Fuse, Time-Delay, 2.50A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
$ 21.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-2-1/2.

Electro Sonic

Datasheet3 pages10 years ago

Newark

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+39.90%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Fuse Slow Blow Acting 3.2A 300V Panel Mount Cartridge CE/CSA/UL
Littelfuse80713150000
Fuse Subminiature Slow Blow Acting 3.15A 300V Radial 12.4 X 6.4 X 9.2mm Ammo KC/PSE/cULus
Littelfuse38313150000
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole, TR5
Littelfuse80713150440
Electric Fuse, Time Lag Blow, 3.15A, 300VAC, 100A (IR), Through Hole
Schurter0001.2509
Fuse, Cartridge, Time Delay, 3.15 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter3403.0279.11
Electric Fuse, Time Lag Blow, 3.15A, 277VAC, 125VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse 3A 300V Fast 2-Pin Cartridge Panel Mount Bulk
EatonGLR-3
Fuse Fast Acting 3A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Fuse Slow Blow Acting 3A 300V Holder Cartridge Bulk
Littelfuse0LMF003.HXL
Fus 300V T/D Fus&hlder 3A Lithonia/ Bulk Rohs Compliant: Yes |Littelfuse 0LMF003.HXL
Fuse, PCB Leaded, 3.15 A, 300 V, SS-5H Series, Time Delay, Radial Leaded
Littelfuse36913150000
Micro fuse 8.5 x 8 mm, 3.15 A, T, 300 V (AC), 50 A breaking capacity, 36913150000

Descriptions

Descriptions of Eaton FNM-2-1/2 provided by its distributors.

Midget Fuse, Time-Delay, 2.50A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
Fuse;Cylinder;Time Lag;2.5A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, MIDGET
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
FUSE, 2.5A, 250V, TIME DELAY; Product Range:Fusetron FNM Series; Fuse Current:2.5A; Voltage Rating VAC:250VAC; Voltage Rating VDC:-; Fuse Size Metric:10.3mm x 38.1mm; Fuse Size Imperial:13/32" x 1-1/2"; Blow Characteristic:Time DelayRoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM 2 1/2
  • FNM-2 1/2
  • FNM-2-1-2
  • FNM-2-12
  • FNM-21/2
  • FNM-212
  • FNM2 1/2
  • FNM2-1/2
  • FNM212