Eaton FNM-1-1/4

Midget Fuse, Time-Delay, 1.25A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
$ 24.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNM-1-1/4.

Electro Sonic

Datasheet3 pages10 years ago

Farnell

IHS

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-99.68%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-04-18
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Littelfuse38311600000
Fuse Cartridge Slow Blow Acting 1.6A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Littelfuse80711600000
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Littelfuse80711600440
Electric Fuse, Time Lag Blow, 1.6A, 300VAC, 100A (IR), Through Hole
Schurter3403.0276.23
Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0276.11
Electric Fuse, Time Lag Blow, 1.6A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Bel FuseRST 1.6
Fuse Micro Slow Blow Acting 1.6A 250V Radial 8.35 X 4 X 8.2mm

Descriptions

Descriptions of Eaton FNM-1-1/4 provided by its distributors.

Midget Fuse, Time-Delay, 1.25A, 250V AC, Non-Indicating, 100kA at 250V AC, 10kkA at 125V AC
Fuse;Cylinder;Time Lag;1.25A;Sz 5AG;Dims 0.41x1.5";Fiberglass;Cartridge;250VAC
Electric Fuse, Time Delay Blow, 1.25A, 250VAC, 100A (IR), Inline/holder
Bussmann offers the broadest selection of Supplemental and Midget fuses in both time-delay and fast-acting designs with voltages as high as 600Vac and 600Vdc.
Fuse, 1.25A, 250V, Time Delay; Product Range:fusetron Fnm Series; Fuse Current:1.25A; Voltage Rating Vac:250Vac; Voltage Rating Vdc:-; Fuse Size Metric:10.3Mm X 38.1Mm; Fuse Size Imperial:13/32" X 1-1/2"; Fuse Body Material:fibre Rohs Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNM-1-1-4
  • FNM-1-14
  • FNM-11/4
  • FNM-114
  • FNM1-1/4
  • FNM11/4
  • FNM114