Eaton FNA-1-8/10

Fuse Pin Indicating Slow Blow Acting 1.8A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
$ 57.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton FNA-1-8/10.

Electro Sonic

Datasheet2 pages10 years ago

IHS

Sager Electronics

RS (Formerly Allied Electronics)

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1999-04-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm Bulk
EatonGLR-2
Fuse Fast Acting 2A 300V Panel Mount Cartridge 57.15 X 15.9mm CE/CSA/UL
Schurter3403.0277.23
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
EatonGMF-2
Fuse Slow Blow Acting 2A 300V Holder Cartridge 57.15 X 15.9mm
Littelfuse38312000000
Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Schurter3403.0277.11
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm

Descriptions

Descriptions of Eaton FNA-1-8/10 provided by its distributors.

Fuse Pin Indicating Slow Blow Acting 1.8A 125V Holder Cartridge 10.31 X 46.81mm Carton CSA/UL
Electric Fuse, Time Delay Blow, 1.8A, 125VAC, 10000A (IR), Inline/holder
COOPER BUSSMANN FNA-1-8/10 Fuse, 1-8/10A, Indicating, FNA, 125VAC. More details: Fuse, 1-8/10 Fuse Amps, Indicating, FNA Series, 125VAC Voltage Rating, Class Supplemental, Dual Element, Body Material Fiberglass, Body Style Cylindrical, Nonrejection, Interrupt Rating 10kA at 125VAC, Length 1-1/2 In., Diameter 13/32 In., Functionally Equal To Ferraz GFN, Standards CE, UL-248-12 Guide JDYX, CSA Class 1422-01

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • FNA-1 8/10
  • FNA-1-8-10
  • FNA-1-810
  • FNA-1810
  • FNA1 8/10
  • FNA1-8/10