Littelfuse 38312000000

Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
$ 0.754
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 38312000000.

IHS

Datasheet3 pages3 years ago

Farnell

HQonline

ODG (Origin Data Global)

Sager Electronics

Inventory History

3 month trend:
-4.08%

CAD Models

Download Littelfuse 38312000000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.754
$ 0.747
Stock
77,033
32,236
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
300 V
300 V
Voltage Rating (DC)
-
-
Mount
Through Hole
Through Hole

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2009-05-06
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-01
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Schurter0034.6018
Fuse Subminiature Fast Acting 2.5A 250V Radial 8.5 X 8.5mm Thermoplastic Bag CCC/VDE/cULus
Littelfuse37212500411
Micro fuse 8.5 x 8 mm, 2.5 A, T, 250 V (AC), 35 A breaking capacity, 37212500411
Littelfuse021802.5MXP
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 38312000000 provided by its distributors.

Fuse Subminiature Slow Blow Acting 2A 300V Radial 8.5 X 8mm Thermoplastic Ammo VDE
Electric Fuse, Time Lag Blow, 2A, 300VAC, 100A (IR), Through Hole, TR5
383 Series Time Lag 300 V 2 A Ø 8.5 x 8 mm TR5® Radial Lead Fuse
FUSE 300V UL TL TR5 LL AMMO 2A
Radial Fuse, 2A, 300V, Time Lag T
FUSE BOARD MNT 2A 300VAC RADIAL
300V 12A2S Time Delay/Slow Blow 2A 8mm*8mm
100A 2A Plugin Disposable fuses ROHS
PCB Leaded Fuse; Series:TR5; Voltage Rating, VDC:300V; Voltage Rating, VAC:300V; Fuse Current:2A; Blow Characteristic:Time Delay; Fuse Terminals:Radial Lead; Lead Length:18.8mm; Lead Spacing:5.08mm; Breaking Capacity:100A @ 300VAC ;RoHS Compliant: Yes

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 38312000000.