Schurter 3403.0277.11

SMD-Fuse 5.3 x 16 mm, 2 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0277.11
$ 1.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schurter 3403.0277.11.

IHS

Datasheet5 pages2 years ago

Burklin Elektronik

Master Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-2.15%

Alternate Parts

Price @ 1000
$ 1.41
$ 1.39
Stock
3,103
72,399
Authorized Distributors
6
6
Current Rating
2 A
2 A
Voltage Rating (AC)
277 V
277 V
Voltage Rating (DC)
250 V
250 V
Mount
Surface Mount
Surface Mount

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.10.00.40
Introduction Date2013-05-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Schurter0001.2708.11
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Littelfuse80712500440
Electric Fuse, Time Lag Blow, 2.5A, 300VAC, 100A (IR), Through Hole
Littelfuse46212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0001.2508
Fuse, Cartridge, Time Delay, 2.5 A, 250 VAC, 300 VDC, 5mm x 20mm, 0.2" x 0.79"", SPT 5x20"
Schurter0001.2508.PT
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 300VDC, 1500A (IR), Through Hole, 5.4x22.5mm
Littelfuse021702.5HXP
Fuse; Cylinder; Fast Acting; 2.5A; Dims 5x20mm; Glass; Cartridge; 250VAC; 0.033Ohms

Descriptions

Descriptions of Schurter 3403.0277.11 provided by its distributors.

SMD-Fuse 5.3 x 16 mm, 2 A, T, 250 V (DC), 277 V (AC), 1.5 kA breaking capacity, 3403.0277.11
Electric Fuse, Time Lag Blow, 2A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Fuse Chip Slow Blow Acting 2A 277V SMD Solder Pad 16 X 5.3mm Ceramic Plastic T/R
Surface Mount Fuse, 5.3 X 16Mm, Time-Lag T,277 Vac/250 Vdc, Breaking Capacity 1500 A; Fuse Current:2A; Blow Characteristic:Slow Blow; Voltage Rating Vac:277V; Voltage Rating Vdc:250V; Fuse Case Style:15.4Mm X 5.4Mm Rohs Compliant: Yes |Schurter 3403.0277.11

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCHU
  • SCT
  • Schurter Electronic Components
  • SHR
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER GMBH
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets