Eaton GMF-2

Fuse Slow Blow Acting 2A 300V Holder Cartridge 57.15 X 15.9mm
$ 15.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton GMF-2.

IHS

Datasheet2 pages9 years ago
Datasheet1 page17 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-96.15%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel Fuse0697W2500-02
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0698Q2500-01
Electric Fuse, Fast Blow, 2.5A, 350VAC, 140VDC, 100A (IR), Through Hole, MICRO
Bel Fuse0697W2500-01
Electric Fuse, Time Lag Blow, 2.5A, 350VAC, 72VDC, 100A (IR), Through Hole, MICRO
Littelfuse020902.5MXEP
Fuse Cartridge Slow Blow Acting 2.5A 350V Axial 5 X 15mm Glass Bulk CE/PSE/UKCA/cULus
Littelfuse46212500000
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 250VDC, 150A (IR), Surface Mount, NANO2
Schurter0034.3121
Fuse Cartridge Slow Blow Acting 2.5A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus

Descriptions

Descriptions of Eaton GMF-2 provided by its distributors.

Fuse Slow Blow Acting 2A 300V Holder Cartridge 57.15 X 15.9mm
Electric Fuse, Time Delay Blow, 2A, 300VAC, 10000A (IR), Inline/holder
Buss Small Dimension Fuse/ Bulk |Eaton Bussmann GMF-2
Glass Fuse, Time-Delay, 2A, 300V AC, 10kA at 300V AC
Fuse, Industrial / Power, 2 A, 300 VAC, Time Delay
Time Delay In-Line w/Cap Fuse 2A 10kA IR
FUSE IN-LINE 300V 2A CABLE WIRE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • GMF2