Descriptions of Eaton ECNR60 provided by its distributors.
COOPER BUSSMANN ECNR60 Fuse, RK5, ECNR, 60A, 250VAC/125VDC. More details: Fuse, 60 Fuse Amps, Nonindicating, Series ECNR, Voltage Rating 250VAC/125VDC, Speed Time Delay, Class RK5, Element Dual, Body Material Fiberglass, Body Style Cylindrical, Rejection, Interrupt Rating 200kA at 250VAC, 20kA at 125VDC, Length 3 In., Diameter 13/16 In., Functionally Equal To Ferraz/Gould TR, Littlefuse FLNR, Standards CE, UL 248-12 Guide JDDZ, CSA Certification Class 1422-01