Eaton AGC-1/4-R

Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton AGC-1/4-R.

RS (Formerly Allied Electronics)

Datasheet5 pages6 years ago
Datasheet3 pages17 years ago

Electro Sonic

IHS

Sager Electronics

Newark

Inventory History

3 month trend:
-97.07%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.37
$ 3.598
Stock
20,974
44,695
Authorized Distributors
6
6
Current Rating
250 mA
250 mA
Voltage Rating (AC)
32 V
32 V
Voltage Rating (DC)
32 V
-
Mount
Clip, Holder
Holder

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-16
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79"", FSF 5x20"
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse02163.15MXP
216 Series Fast-Acting 250 V 3.15 A Ø5 x 20 mm Axial Lead Ceramic Cartridge Fuse
Littelfuse02173.15MXP
Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Littelfuse02183.15HXP
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
Fuse Miniature Fast Acting 3.15A 250V Holder Cartridge 5 X 20mm Ceramic Carton
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL

Descriptions

Descriptions of Eaton AGC-1/4-R provided by its distributors.

Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 6.76 X 32.82mm Glass CE/CSA/UL
Fuse, Cartridge, Fast Acting, 250 mA, 250 VAC, 6.3mm x 32mm, 1/4 x 1-1/4, AGC
Buss Small Dimension Fuse/ Bulk Rohs Compliant: Yes |Eaton Bussmann AGC-14-R
Electric Fuse, Fast Blow, 14A, 32VAC, 1000A (IR), Inline/holder, 6.3x32mm
Fast-acting, glass tube 1/4" x 1-1/4" ferrule fuse designed to UL 248-14 for overcurrent protection of electronic circuits. Install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation. Eaton's AGC fast-acting, glass tube 1/4" x 1-1/4" ferrule fuses are designed to UL 248-14 for overcurrent protection of electronic circuits. Order in cartridge fuse format and install into a Bussmann Series fuse holder, block, or fuse clip, or purchase with available axial leads for thru-hole installation.

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • AGC-1-4-R
  • AGC-14-R
  • AGC1/4-R
  • AGC1/4R
  • AGC14R