Eaton BK/GMA-300-R

Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
$ 2.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/GMA-300-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Sager Electronics

Newark

Inventory History

3 month trend:
-35.73%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-10-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Schurter0034.1511
Fuse, Cartridge, Fast Acting, 315 mA, 250 VAC, 5mm x 20mm, 0.2" x 0.79", FSF 5x20
Bel FuseRST 315
Fuse Micro 0.315A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3112
Fuse Cartridge Slow Blow Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.315MXP
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Bulk
Fuse Miniature Fast Acting 0.315A 250V Holder Cartridge 5 X 20mm Glass Carton
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/GMA-300-R provided by its distributors.

Fuse Miniature Fast Acting 0.3A 250V Holder Cartridge 5 X 20mm Glass Carton CE/CSA/PSE/UL
250V 0.019A²S Quick fuse Cartridge,Glass 300mA base mount 5mm(Length)*20mm(width)
Electric Fuse, Fast Blow, 0.3A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Fuse, Cartridge, 300Ma, 5X20Mm, Fast Act; Voltage Rating Vac:250V; Fusible, Intensidad:300Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79"; Diámetro:5Mm |Eaton Bussmann BK/GMA-300-R
FUSE, CARTRIDGE, 300mA, 5X20MM, FAST ACT; FUSE, CARTRIDGE, 300mA, 5X20MM, FAST ACT; Blow Characteristic:Fast Acting; Fuse Current:300mA; Voltage Rating VAC:250V; Fuse Size Metric:5mm x 20mm; Fuse Size Imperial:0.2" x 0.79"; Product Range:GMA Series; Diameter:5mm; Length:20mm

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-GMA-300-R
  • BK/GMA300R
  • BKGMA-300-R
  • BKGMA300R