Littelfuse 02183.15HXP

Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
$ 0.669
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02183.15HXP.

IHS

Datasheet4 pages7 years ago

Newark

Farnell

element14 APAC

JRH Electronics

Inventory History

3 month trend:
-10.57%

Alternate Parts

Price @ 1000
$ 0.669
$ 0.42
$ 0.42
Stock
104,313
674,671
674,671
Authorized Distributors
6
6
6
Current Rating
3.15 A
3.15 A
3.15 A
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
250 V
250 V
250 V
Mount
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-09-20
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Bel FuseRST400
Fuse Micro 0.4A 250V Slow Blow 2-Pin Radial Through Hole
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0218.400MXP
218 Series, 5 x 20 mm, Time-Lag (Slo-Blo®) Fuse | FUSE GLASS 400MA 250VAC 5X20MM
Schurter0034.6010
Fuse Subminiature Fast Acting 0.4A 250V Radial 8.5 X 8.5mm Thermoplastic CCC/VDE/cULus
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0312.375HXP
Fuse Miniature Fast Acting 0.375A 250V Holder Cartridge 6.3 X 32mm Glass Bulk CE/CSA/UL

Descriptions

Descriptions of Littelfuse 02183.15HXP provided by its distributors.

Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm
FUSE CYLINDER SLOW BLOW/TIME LAG 3.15A DIMS 5X20MM GLASS CARTRIDGE 250VAC
218 Series Time Lag 250 V 3.15 A Ø 5 x 20 mm Glass Cartridge Fuse
Fuse 3.15A 250 Volt Slow Blow Acting 2-Pin
218 Series - 5x20mm Time Lag Glass Body Cartridge Fuse Designed to IEC Specification, 3.15A, 250V, RoHS
Littelfuse SCT
Fuse Cartridge Slow Blow Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CCC/CE/CSA/KC/PSE/SEMKO/UL/VDE
FUSE, CARTRIDGE, 3.15A, 5X20MM, SLO BLO
Delayedblow/SlowBlow GlassTubeFuse 3.15A ¹Ü,5x20mm Fuses ROHS
Fuse 5 x 20mm, 3.15A, 250V, Time Lag T
FUSE GLASS 3.15A 250VAC 5X20MM
LF FUSE 5X20MM H PACK (P;100-MOQ /
Littlefuse , 218, 3.15A, 250V , 5 x 20mm, T
Cartridge Fuse, Time Delay, 3.15A, 250V; Blow Characteristic:Time Delay; Fuse Current:3.15A; Voltage Rating Vac:250V; Fuse Size Metric:5Mm X 20Mm; Fuse Size Imperial:0.2" X 0.79"; Product Range:218 Series; Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 02183.15HXP

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • Littelfuse/Commercial Vehicle Products
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 02183.15HXP.