Littelfuse 02173.15MXP

Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse 02173.15MXP.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages14 years ago
Datasheet2 pages20 years ago

RS (Formerly Allied Electronics)

JRH Electronics

ODG (Origin Data Global)

element14 APAC

Inventory History

3 month trend:
-32.80%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-02-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Bel Fuse5SF400-R
Fuse Miniature 0.4A 250V Fast 2-Pin Cartridge Holder T/R
Bel Fuse5ST 400-R
5ST 400-R (0652R0400-11) Glass Tube Fuse 5x20mm IEC Low Break Time Lag 400mA
Bel Fuse5MT375-R
Fuse Miniature 0.375A 250V Medium Time Delay 2-Pin Cartridge Holder
Schurter0034.3113
Fuse Cartridge Slow Blow Acting 0.4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/VDE/cULus
Littelfuse0217.400MXP
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm
Littelfuse0217.400HXP
Electric Fuse, Very Fast Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, 5x20mm

Descriptions

Descriptions of Littelfuse 02173.15MXP provided by its distributors.

Electric Fuse, Very Fast Blow, 3.15A, 250VAC, 75VDC, 35A (IR), Inline/holder, 5x20mm
Diameter mm = 5.2 / Voltage Rating - AC V = 250 / Rated Current A = 3.15 / Length mm = 20 / Breaking Capacity @ Voltage (AC) A = 35 / Case Material = Glass / Fuse Characteristic = Quick Acting F
CARTRIDGE FUSE, FAST ACTING, 3.15A, 250V; Blow Characteristic: Fast Acting; Fuse Current: 3.15A; Voltage Rating VAC: 250V; Fuse Size Metric: 5mm x 20mm; Fuse Size Imperial: 0.2" x 0.79"; Product Range: 217 Series; Breaking Cap
Fuse, Fast Acting, 250V, 3.15A; Voltage Rating Vac:250V; Fusible, Intensidad:3.15A; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:5Mm X 20Mm; Tamaño Del Fusible, Imperial:0.2" X 0.79" |Littelfuse 02173.15MXP
Littelfuse® POWR-GARD® Cartridge Fuse, Fast Acting, Series: 217, Non-Indicating, 3.15 A, 250 VAC, 35 A Interrupt, 60 min, 30 min, 0.05 to 2 s, 0.01 to 0.3 s, 0.02 s Response, Ferrule Terminal, Holder Mounting, Cartridge Body, Glass, 5.5 mm Dia x 21.5 mm L Body

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN