Eaton ABC-3/4

Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
$ 4.99
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton ABC-3/4.

JRH Electronics

Datasheet1 page18 years ago

Electro Sonic

Gerber

Sager Electronics

Newark

Inventory History

3 month trend:
+41.44%

Alternate Parts

Price @ 1000
$ 4.99
$ 0.849
$ 0.849
Stock
1,385
14,482
14,482
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
-
Holder
Holder

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

Littelfuse80708000440
Electric Fuse, Time Lag Blow, 0.8A, 300VAC, 100A (IR), Through Hole
Schurter3403.0273.11
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3403.0273.23
Electric Fuse, Time Lag Blow, 0.8A, 277VAC, 250VDC, 1500A (IR), Surface Mount, 5.3x16mm
Schurter3404.2415.22
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 11.3 X 4.2 X 4mm Ceramic T/R CSA/UL/VDE
Bel FuseRST800
Fuse Micro 0.8A 250V Slow Blow 2-Pin Radial Through Hole
Fuse Micro Slow Blow Acting 0.8A 250V Radial 8.35 X 7.7mm Bulk CSA/SEMKO/UL/VDE

Descriptions

Descriptions of Eaton ABC-3/4 provided by its distributors.

Fuse Cartridge Fast Acting 0.75A 250V Holder Cartridge 6.35 X 31.75mm Ceramic CSA/UL
Electric Fuse, Fast Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Inline/holder
Ceramic Fuse, ABC Series, Fast-Acting, 0.75A, 250V AC, Non-Indicating
CERAMIC TUBE FUSE, 3/4A, FAST-ACTING, 250VAC, 6.4 X 31.7MM, NICKEL-PLATED
Fuse Miniature Ceramic Tube; Fast Acting; Ferrule; 3/4A
ABC-3-4 - Bussmann Edison ABC-3/4 ABC 3/4A BUSS FA 5-IN BOX
Cooper BUSS SMALL DIMENSION FUSE FAST ACTI
FUSE, CARTRIDGE, 750mA, 6.3X32MM FST ACT; Blow Characteristic:Fast Acting; Fuse Current:750mA; Voltage Rating VAC:250V; Fuse Size Metric:6.3mm x 32mm; Fuse Size Imperial:1/4" x 1-1/4"; Product Range:ABC Series; Diameter:6.35mm RoHS Compliant: No

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABC-3-4
  • ABC-34
  • ABC3/4
  • ABC34