Eaton BK/ABC-3/4-R

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
$ 0.849
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton BK/ABC-3/4-R.

TME

Datasheet2 pages9 years ago

IHS

element14 APAC

Sager Electronics

Fuses Unlimited

Inventory History

3 month trend:
+10.91%

Alternate Parts

Price @ 1000
$ 0.849
$ 4.99
$ 4.99
Stock
14,482
1,385
1,385
Authorized Distributors
6
6
6
Current Rating
750 mA
750 mA
750 mA
Voltage Rating (AC)
250 V
250 V
250 V
Voltage Rating (DC)
125 V
125 V
125 V
Mount
Holder
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-08-22
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Schurter0034.2515
Electric Fuse, Medium Time Lag Blow, 0.8A, 250VAC, 125VDC, 80A (IR), Inline/holder, 5x20mm
Littelfuse0229.800MXP
229 Series - 2AG Slo-Blo Subminiature Glass Body Fuse, 0.8 A, 250 VAC 125 VDC, RoHS
Schurter3404.2415.11
Fuse, Surface Mount with Clip / Holder, Time Delay, 800 mA, 250 VAC, 125 VDC, 11.1mm x 4.2mm
Littelfuse0326.800MXP
Electric Fuse, Time Delay Blow, 0.8A, 250VAC, 125VDC, 100A (IR), Inline/holder, 3AB
Littelfuse0326.800HXP
Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 250VDC, 100A (IR), Inline/holder, 3AB
Schurter0034.6614
Fuse, PCB Leaded, 800 mA, 250 VAC, 63 VDC, MST 250, Time Delay, Radial Leaded
Schurter3403.0165.11
Fuse Chip Slow Blow Acting 0.8A 250V SMD Solder Pad 10.1 X 3 X 3mm Ceramic Bag Automotive
Littelfuse0314.750MXP
Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.3 X 32mm Ceramic Bulk CE/CSA/UL

Descriptions

Descriptions of Eaton BK/ABC-3/4-R provided by its distributors.

Fuse Miniature Fast Acting 0.75A 250V Holder Cartridge 6.4 X 31.7mm Ceramic Carton
Fuse; Cylinder; Fast Acting; 0.75A; Sz 3AG; Dims 0.25x1.25; Ceramic; Cartridge; Clip
Fuse, Cartridge, Fast Acting, 750 mA, 250 VAC, 125 VDC, 6.4mm x 31.7mm, 1/4" x 1-1/4"", ABC"
Electric Fuse, Fast Blow, 0.75A, 250Vac, 125Vdc, 35A (Ir), Inline/Holder, 3Ab
Fuse, Cartridge, 750Ma, 6.3X32Mm Fst Act; Voltage Rating Vac:250V; Fusible, Intensidad:750Ma; Capacidad De Ruptura De Intensidad Ac:35A; Tamaño Del Fusible, Métrica:6.3Mm X 32Mm; Tamaño Del Fusible, Imperial:1/4" X 1-1/4" |Eaton Bussmann BK/ABC-3/4-R

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • BK-ABC-3-4-R
  • BK/ABC-3-4-R
  • BK/ABC3/4R