| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | TV02W360B-HF | 27,000 | 3K | |||||||||
| NAC Semi | CC0000000004711 | 27,000 | 1 | 19h | ||||||||
| PUI | TV02W360B-HF | 0 | 21h | |||||||||
| Arrow Electronics | TV02W360B-HF | 0 | 3K | |||||||||
| Mouser | 750-TV02W360B-HF | 610 | 1 | Tape & Reel |
Download Comchip TV02W360B-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip TV02W360B-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: