Comchip CDBM1100-HF

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
$ 0.169
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip CDBM1100-HF.

IHS

Datasheet4 pages5 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Comchip CDBM1100-HF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.169
$ 0.172
Stock
21,696
1,301,764
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
850 mV
850 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
1 A
1 A
Max Reverse Leakage Current
-
500 µA
Reverse Recovery Time
-
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2009-03-17
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
onsemiRS1JFP
Diode Fast Recovery Rectifier 600V 1.2A 2-Pin SOD-123HE T/R
onsemiRS1MFP
Diode Fast Recovery Rectifier 1KV 1.2A 2-Pin SOD-123HE T/R
onsemiS1KFP
Rectifier Diode, 1 Phase, 1 Element, 1.2A, 800V V(RRM), Silicon
VishaySL03-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB

Descriptions

Descriptions of Comchip CDBM1100-HF provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon
Rectifier Diode Schottky 100V 1A 2-Pin SOD-123 T/R
100V 850mV@1A 1A SOD-123 Schottky Diodes ROHS
DIODE SCHOTTK 100V 1A MINI SMA
DIODE SCHOTTKY 100V 1A MINISMA

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • CDBM1100HF