
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | CDBM1100-G | 37,500 | 2500 | |||||||||
| DigiKey | 641-1331-1-ND | 102,207 | 1 | Cut Tape | ||||||||
| NAC Semi | CC0000000006743 | 37,500 | 1 | 9h | ||||||||
| PUI | CDBM1100-G | 35,000 | 12h | |||||||||
| RS (Formerly Allied Electronics) | CDBM1100-G | 0 | 2500 | Bulk | 8h |
Download datasheets and manufacturer documentation for Comchip CDBM1100-G.
Download Comchip CDBM1100-G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of Comchip CDBM1100-G provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names: