| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 641-1595-6-ND | 5,837 | 1 | Custom Reel | ||||||||
| Arrow Electronics | ATV30C360JB-HF | 0 | 3K | |||||||||
| Mouser | 750-ATV30C360JB-HF | 5,257 | 1 | Tape & Reel | ||||||||
| UnikeyIC | ATV30C360JB-HF | 5,837 | 3K | Tape & Reel | 1h | |||||||
| Win Source | WS-ATV30C360JB-HF | 7,297 | 4h |
Download datasheets and manufacturer documentation for Comchip ATV30C360JB-HF.
Download Comchip ATV30C360JB-HF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Comchip ATV30C360JB-HF provided by its distributors.
Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:
Download datasheets and manufacturer documentation for Comchip ATV30C360JB-HF.