Bourns SMLJ30CA

Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
$ 0.622
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ30CA.

HQonline

Datasheet6 pages4 years ago

Farnell

JRH Electronics

Newark

Factory Futures

Inventory History

3 month trend:
-30.77%

CAD Models

Download Bourns SMLJ30CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.622
$ 0.518
$ 0.518
Stock
344,237
1,029,895
1,029,895
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
35.05 V
35.05 V
35.05 V
Clamping Voltage
48.4 V
48.4 V
48.4 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
62 A
62 A
62 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseSMDJ36CA
SMDJ Series 6.5 W 44.2 V Bi-Directional Surface Mount TVS Diode - SMC
SMC3K36C Series 36 V 51.6 A 3000 W Transient Voltage Suppressor - SMC (DO-214AB)
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
LittelfuseSMDJ28CA
SMDJ Series 45.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB
TVS DIODE 30VWM 48.4VC DO214AB / 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)

Descriptions

Descriptions of Bourns SMLJ30CA provided by its distributors.

Diode TVS Single Bi-Dir 30V 3KW 2-Pin DO-214AB
Tvs Diode, 48.4V Bidirectional 30V; |Bourns, Inc. SMLJ30CA
Bidirectional 3KW 62A 48.4V 33.3V SMC(DO-214AB) SMD mount 2.42mm(height)
Transient Suppression Diode (TVS)
Trans Voltage Suppressor Diode 3000W 30V V(RWM)
TVS DIODE, 3KW, 30V, BIDIR, DO-214AB; Product Range: SMLJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 30V; Clamping Voltage Vc Max: 48.4V; Diode Case Style: DO-214AB; No. of Pins: 2Pins; Breakdown Volt

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.