Bourns SMLJ33CA

TVS DIODE 33VWM 53.3VC SMC / 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMLJ33CA.

HQonline

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Factory Futures

JRH Electronics

Inventory History

3 month trend:
-62.94%

CAD Models

Download Bourns SMLJ33CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.704
$ 0.704
Stock
152,728
370,172
370,172
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
38.65 V
38.6 V
38.6 V
Clamping Voltage
53.3 V
53.3 V
53.3 V
Peak Pulse Power
3 kW
3 kW
3 kW
Peak Pulse Current
56.2 A
56.3 A
56.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-04-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMDJ33CA
SMDJ Series 3 kW 33 V Bi-Directional Surface Mount TVS Diode - DO-214AB
BournsSMLJ26CA
71.2A 3kW 42.1V 28.9V 26V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 3000W, 30V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Trans Voltage Suppressor Diode, 3000W, 26V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Bidirectional TVS Diode 3kW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD 2.62mm H
LittelfuseSMDJ30CA
SMDJ Series 48.4 V 3000 W Surface Mount Bi-Directional TVS Diode - DO-214AB

Descriptions

Descriptions of Bourns SMLJ33CA provided by its distributors.

TVS DIODE 33VWM 53.3VC SMC / 53.3V Clamp 56.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
TVS Diode, TRANSZORB SMCJ, Bidirectional, 33 V, 53.3 V, DO-214AB (SMC), 2 Pins
56.2A 3kW 53.3V 36.7V 33V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
Diode, TVS, Bidirectional, 33Vrwm, 3000W, 5%, DO-214AB, SMD
33V Bidirectional 3KW 56.2A 53.3V 36.7V SMC(DO-214AB) SMD mount 2.42mm(height)
SMLJ33CA, BI-DIRECTIONAL TVS DIODE, 3000W, 2-PIN SMC
Diode TVS Single Bi-Dir 33V 3KW 2-Pin DO-214AB
Avnet Japan
TVS Diode Bi-Direct. 33V 3000W DO214AB
RS APAC
DIODE/SM SUP 33V 3000W DO-214AB BI-DIR
Trans Voltage Suppressor Diode
Product Range:Smlj Series; Tvs Polarity:Bidirectional; Reverse Standoff Voltage:33V; Clamping Voltage Max:-; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Minimum Breakdown Voltage:36.7V; Maximum Breakdown Voltage:40.6V Rohs Compliant: Yes |Bourns, Inc. SMLJ33CA.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMLJ33CA.