Comchip 1N4004-G

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Comchip 1N4004-G.

IHS

Datasheet2 pages14 years ago

Inventory History

3 month trend:
-1.45%

CAD Models

Download Comchip 1N4004-G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.05
$ 0.05
Stock
3,201,369
2,754,569
2,754,569
Authorized Distributors
6
6
6
Mount
Through Hole
-
-
Case/Package
-
-
-
Forward Voltage
1.1 V
1.1 V
1.1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
150 ns
150 ns

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode, 1 Phase, 1 Element, 1A, 1000V V(RRM), Silicon, DO-204AL
DIODE GEN PURP 400V 1A DO204AL / Rectifier Diode Switching 400V 1A 2-Pin DO-41 T/R
onsemi1N4005G
Rectifier Diode Switching 600V 1A 2-Pin DO-41 Bag / DIODE GEN PURP 600V 1A DO41
onsemi1N4001G
DIODE, RECTIFIER, STANDARD, VR 50V, IF 1A, PKG SOD57,VF 0.93V, TJ +175C, CS 30A, IR 1UA
Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon, DO-204AL
onsemi1N4002G
Rectifier Diode, 1 Phase, 1 Element, 1A, 100V V(RRM), Silicon, DO-204AL

Descriptions

Descriptions of Comchip 1N4004-G provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 400V V(RRM), Silicon, DO-41
DIODE GENERAL PURPOSE, 400V, 1A, DO-41 PACKAGE
Diode 400V 1A 2-Pin DO-41 Ammo
DIODE GEN PURP 400V 1A DO41
DIODE STANDARD 400V 1A DO41
400V 30A 5¦ÌA 1A DO-41

Manufacturer Aliases

Comchip has several brands around the world that distributors may use as alternate names. Comchip may also be known as the following names:

  • Comchip Technology
  • COMCHIP TECHNOLOGY CORP
  • COMCHIP TECHNOLOGY CO LTD
  • Comchip Technology Corporation Ltd
  • COMCHIP TECHNOLOGY (VA)
  • COMCHIP TECHNOLOGY CORPORATION
  • COMCHIP(RoHS)
  • COMCHIP TECH
  • AVI MANUFACTURING
  • COMCHIP TECHOLOGY
  • Comchip Technology Ltd
  • MCHIP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1N4004G