Southwire 223296408

Cable, 3C, 10AWG, 104X30, Bc, Tpe Ins, Black Tpe Jkt, Seoow
$ 475.23
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Southwire 223296408.

Newark

Datasheet1 page14 years ago

element14 APAC

RS (Formerly Allied Electronics)

element14

Related Parts

Alpha Wire6719 BK005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire3081 BK005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire6831 BK005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
TE Connectivity2267221-4
Cable Assembly AC Power 7.62m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG
TE Connectivity2267221-1
Cable Assembly AC Power 3.05m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG
TE Connectivity2267221-2
Cable Assembly AC Power 4.57m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG

Descriptions

Descriptions of Southwire 223296408 provided by its distributors.

CABLE, 3C, 10AWG, 104X30, BC, TPE INS, BLACK TPE JKT, SEOOW
Unshielded Seoow Cord 3 Conductor 10Awg 250' 600V; Núm. De Conductores:3; Conductor, Calibre Awg:10Awg; Conductor, Área Csa:-; Nº Máximo De Filamentos X Tamaño Del Filamento:104 X 30Awg; Longitud Del Rollo (Imperial):250Ft |Coleman Cable Systems 223296408
UNSHLD SEOOW CORD 3COND 10AWG 250' 600V; UNSHLD SEOOW CORD 3COND 10AWG 250' 600V; Reel Length (Imperial):250ft; Reel Length (Metric):76.2m; No. of Conductors:3; Conductor Size AWG:10AWG; Voltage Rating:600V; No. of Strands x Strand Size:104 x 30AWG; Jacket Color:Black

Manufacturer Aliases

Southwire has several brands around the world that distributors may use as alternate names. Southwire may also be known as the following names:

  • SOUTHWIRE COMPANY
  • SOUTHWIRE COMPANY LLC
  • SOUTHWIRE CANADA COMPANY
  • SOUTHWIRE RETAIL SALES
  • SOUTHWIRE TOOLS & EQUIPMENT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 22329-64-08