Alpha Wire 6831 BK005

Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
$ 486.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6831 BK005.

Farnell

Datasheet3 pages8 years ago

Newark

Electro Sonic

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.00%

Supply Chain

Introduction Date2018-06-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Alpha Wire6831 GR005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6831 BR005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Alpha Wire6831 OR005
Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6831 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 300V, Flexible Cord And Fixture Wire
Hook-up Wire 10AWG 30.48m 3.73mm Bare Copper Black 300V Spool
Wire - Single Conductor 10AWG 19/23 BC 100ft SPOOL BLACK
Alpha Wire , EcoWire Plus , 5.2 mm2, 10 AWG, 30m
HOOK-UP WIRE,10 AWG,19X23,BC, PPE INSULATED, BLACK
Ecogen Ecowire Plus Hook Up Wire,100Ft,10Awg, copper, black; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:19 X 23Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M Rohs Compliant: Yes |Alpha Wire 6831 BK005
ECOWIRE PLUS, 6831 BLACK 100 FT 10AWG 19/23 BC
HOOK-UP STRND 10AWG BLACK 100'

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6831-BK005
  • 6831BK005