TE Connectivity 2267221-1

Cable Assembly AC Power 3.05m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG
$ 96.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2267221-1.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages9 years ago

Farnell

Electro Sonic

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
+2.49%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2017-03-11
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2022-10-14
LTD Date2022-10-21
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity / Raychem5010D1312-0
Coaxial Cable Braid Rayfoam 10AWG 10.92mm Black
Alpha Wire461019 BK005
10 AWG 19/0.0234 600V Black PVC Hook-Up Wire on 100 Foot Spool Put-Ups.
Alpha Wire541019 BK005
10 AWG 19/0.0234 600V PVC Nylon Hook Up Wire, Black on 100 Foot Spool Put-up
Alpha Wire541001 BK005
HU WIRE PVC, 541001 BLACK 100 FT, 10,SOLID,.015,105C,600VTHWN/TH | Alpha Wire 541001 BK005
TE Connectivity / Raychem44A0211-10-0
Wire And Cable, 1 Conductor(s), 10AWG, 1000V, Flexible Cord And Fixture Wire
TE Connectivity2267221-4
Cable Assembly AC Power 7.62m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG

Descriptions

Descriptions of TE Connectivity 2267221-1 provided by its distributors.

Cable Assembly AC Power 3.05m SAE J1772 EV Charge 3Power/2Signal POS PL Crimp 10AWG
Cable Assembly Power 3m 20AWG 5POS Circular F
EVCA, 16MM CABLE, 32A, UL, BLACK, 10FT
Specialized Cables 32A, 600V, BK, 10FT 3C 10AWG + 1C 20AWG
CORD 10AWG EV TYPE 1 TO CBL 10'
PWR CORD, EVC PLUG-FREE END, 3.05M, 32A; Connector Type A: EVC Plug; Connector Type B: Free End; Cable Length - Imperial: 10ft; Cable Length - Metric: 3.05m; Jacket Color: Black; Product Range: -

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2267221-1.