Alpha Wire 6719 BK005

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
$ 438.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 6719 BK005.

TME

Datasheet4 pages10 years ago
Datasheet3 pages10 years ago

JRH Electronics

Newark

element14 APAC

Amar Radio Corporation

Inventory History

3 month trend:
-31.20%

Supply Chain

Introduction Date2010-01-20
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

Alpha Wire6719 RD005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 GY005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Alpha Wire6719 WH005
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of Alpha Wire 6719 BK005 provided by its distributors.

Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
Hook-up Wire 10AWG 30.48m 3.71mm Tinned Copper 600VAC Spool
Wire - Single Conductor 10AWG 105/30 MPPE 100ft SPOOL BLACK
600V 10 AWG UL 11028 Black mPPE Hook-Up EcoWire on 100 Foot Spool
Alpha Wire 6719 BK005 Eco Wire 10AWG Black (30.5m Reel)
Alpha Wire , EcoWire , 5.2 mm2, 10 AWG, 30m
HOOK-UP STRND 10AWG BLACK 100'
Hook Up Wire, 10Awg, Mppe, 100Ft; Jacket Material:Mppe; Jacket Color:Black; Wire Gauge:10Awg; No. Of Max Strands X Strand Size:105 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 6719 BK005

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6719-BK005
  • 6719BK005