Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Alpha Wire 3081 BK005

Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
$ 401.978
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Alpha Wire 3081 BK005.

JRH Electronics

Datasheet4 pages7 years ago

Farnell

RS (Formerly Allied Electronics)

TME

Electro Sonic

Inventory History

3 month trend:
-27.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Alpha Wire3080 RD005
Hook-Up Wire 12 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V
Alpha Wire3081 RD005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Alpha Wire3081 WH005
Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
HOOK-UP WIRE, 10 AWG, 65X28, TC, BLACK PVC INS, 105C, 600V, 9910 SERIES

Descriptions

Descriptions of Alpha Wire 3081 BK005 provided by its distributors.

Wire, Hook-Up; 10 AWG; 7/32; 0.032 in.; 0.094 in.; -20 degC; 105 degC; 600 V;
Hook-up Wire 1Conductors 10AWG 30.5m/305m 4.83mm Tinned Copper Black 600V
600V 10 AWG Black Hook Up Wire with PVC Jacket on 100 Foot Spool Put-Ups.
Wire And Cable, 1 Conductor(s), 10AWG, 600V, Flexible Cord And Fixture Wire
WIRE, BLK, 10AWG, 105/30AWG, 30.5M; Reel Length (Imperial):100ft; Reel Length (Metric):30.5m; Conductor Size AWG:10AWG; Conductor Area CSA:5.32mm²; Jacket Colour:Black; Jacket Material:PVC (Polyvinyl Chloride); Conductor Material:Tinned Copper; External Diameter:4.67mm; Voltage Rating:600V; No. of Max Strands x Strand Size:105 x 0.255mm; SVHC:No SVHC (20-Jun-2013); Conductor Size AWG:10AWG

Manufacturer Aliases

Alpha Wire has several brands around the world that distributors may use as alternate names. Alpha Wire may also be known as the following names:

  • ALPHA
  • ALP
  • ALPH
  • ALPHA WIRE COMPANY
  • ALPHA WIRE CORP
  • ALPHA IND
  • ALPHA WIRE CORPORATION
  • ALPHA WIRE CO
  • ALPHA WIR
  • ALPHA WIRE & CABLE
  • ALPHA WIRE COMP
  • ALPW
  • Alpha Wire & Tubing
  • ALPHA WIRE COPORATIO
  • ALPHA WIRE / DEARBORN
  • ALPHA WIRE CORPORATION ACCT#1207
  • APLHA WIRE
  • ALPHA COMPANY LTD
  • ALPHA WIRE COPORATION
  • ALPHA DEARBORN
  • ALPHA WIRELE
  • ALPHA WIRE COMPAGNY
  • ALPHA WIRE ACCT#1207
  • ALPHA INDUSTRIES INC
  • Alpha Wire Manhattan

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3081-BK005
  • 3081BK005