Coilcraft XFL4020-152MEB

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL4020-152MEB.

IHS

Datasheet3 pages4 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XFL4020-152MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.37
Stock
29,021
483,558
Authorized Distributors
0
5
Inductance
1.5 µH
1.5 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
15.8 mΩ
15.8 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-01-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2221
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 2.9A 0.0814Ohm DCR T/R

Descriptions

Descriptions of Coilcraft XFL4020-152MEB provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 59MHz 15.8mOhm 1.5muH
1MHz 59MHz 4.6A 9.1A 1.5¦ÌH 15.8m¦¸ ¡À20% SMD 4.3mm*4.3mm*4.3mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc