Coilcraft XFL5015-152MEC

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2221
$ 0.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XFL5015-152MEC.

Farnell

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-88.90%

CAD Models

Download Coilcraft XFL5015-152MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 20Q-Factor Carbonyl Powder 9A 0.015Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
Inductor Power Shielded/Molded Wirewound 1.5uH 20% 100KHz Powdered Iron 6A 0.025Ohm DCR 2020 T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 9.1A 15.8mOhm DCR 1515 Automotive Embossed Plastic T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Coilcraft XFL5015-152MEC provided by its distributors.

General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 2221
Surface Mount Power Inductor, AEC-Q200 XFL5015 Series, 1.5 H, 20%, Shielded, 0.0201 ohm, 8 A RoHS Compliant: Yes
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead 8504.50.80.00 fixed air core inductor 125C 48MHz 20.1mOhm 1.5muH
INDUCTOR, 1.5UH, 8A, 20%, 48MHZ, REEL; Inductance: 1.5µH; RMS Current (Irms): 8A; Inductor Construction: Shielded; Saturation Current (Isat): 3.1A; Product Range: XFL5015 Series; Power Inductor Case: 5.48mm x 5.28mm x 1.5mm; D

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc