Bourns PM7232S-1R5M-RC

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
$ 1.007
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM7232S-1R5M-RC.

JRH Electronics

Datasheet3 pages7 years ago

Newark

Electro Sonic

DigiKey

Inventory History

3 month trend:
-52.46%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Metal 11A 0.0107Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 200KHz 9A 0.015Ohm DCR T/R
Inductor Power Shielded Wirewound 1.5uH 20% 100KHz 9.1A 15.8mOhm DCR 1515 Automotive Embossed Plastic T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 1616
General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, 3030

Descriptions

Descriptions of Bourns PM7232S-1R5M-RC provided by its distributors.

Inductor Power Shielded Wirewound 1.5uH 20% 100KHz Iron 9A 0.015Ohm DCR T/R
General Purpose Inductor, 1.5uH, 20%, 1 Element, Iron-Core, SMD, 2725
FIXED IND 1.5UH 9A 15 MOHM SMD
100KHz 14A 9A 1.5¦ÌH 15m¦¸ ¡À20% SMD,7X7.8MM , 7.8mm*7mm*3.2mm
INDUCTOR, SHIELDED, 1.5UH, 15A, SMD, FULL REEL
PM7232S Nonstandard 0.307Lx0.276W 7.80mmx7.00mm 1.5muH
9A 1.5uH ±20% 14A SMD,7x7.8mm Power Inductors ROHS
Inductor, Shielded, 1.5Uh, 14A, Smd; Rango De Producto:Serie Pm7232S; Inductancia:1.5Μh; Inductancia, Tolerancia:± 20%; Construcción Del Inductor:Apantallado; Resistencia Dc Máx.:0.015Ohm; Corriente Rms (Irms):9A; Núm. De Contactos:2 |Bourns Jw Miller PM7232S-1R5M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM7232S-1R5M-RC.