
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XFL4020-152MEC | 0 | 1 | Tape & Reel (7 in.) | 4h | |||||||
| Farnell | XFL4020-152MEC | 7,691 | 1 | Cut Tape | 7h | |||||||
| element14 APAC | XFL4020-152MEC | 7,691 | 1 | Cut Tape | 5h | |||||||
| Mouser | 994-XFL4020-152MEC | 6,315 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | XFL4020-152MEC | 15,980 | 1 | Tape & Reel | 9h |
Download Coilcraft XFL4020-152MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft XFL4020-152MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names: