Coilcraft XAL7070-122MEB

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL7070-122MEB.

IHS

Datasheet4 pages3 years ago

Coilcraft Direct

CAD Models

Download Coilcraft XAL7070-122MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.96
Stock
16,866
48,186
Authorized Distributors
0
4
Inductance
1.2 µH
1.2 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.41 mΩ
3.41 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginIndonesia, Mainland China, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-10
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541
Inductor Power Shielded/Molded Wirewound 1.2uH 20% 100KHz Powdered Iron 6.5A 0.016Ohm DCR 2020 T/R

Descriptions

Descriptions of Coilcraft XAL7070-122MEB provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 3028
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 43MHz 31.2A 1.2¦ÌH 3.41m¦¸ ¡À20% 8mm*7.7mm*7.7mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc