
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL7070-122MEC | 1,374 | 1 | Tape & Reel (7 in.) | 17h | |||||||
| DigiKey Marketplace | 2457-XAL7070-122MEC-ND | 550 | 1 | Strip | ||||||||
| Farnell | XAL7070-122MEC | 0 | 1 | Cut Tape | 2h | |||||||
| Mouser | 994-XAL7070-122MEC | 243 | 1 | Tape & Reel | ||||||||
| Weyland Electronics Group Pte. Ltd. | XAL7070-122MEC | 786 | 1 | Tape & Reel | 1d |
Download datasheets and manufacturer documentation for Coilcraft XAL7070-122MEC.
Download Coilcraft XAL7070-122MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Coilcraft XAL7070-122MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL7070-122MEC.