Bourns SRP1238A-1R2M

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1238A-1R2M.

JRH Electronics

Datasheet5 pages6 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-25.27%

CAD Models

Download Bourns SRP1238A-1R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-05-30
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 18A 0.0047Ohm DCR T/R
TAIYO YUDENMDMK4040T1R2MF
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 T/R
TAIYO YUDENMDMK4040T1R2MFV
Inductor Power Wirewound 1.2uH 20% 100KHz Metal 3.5A 0.047Ohm DCR 1515 Automotive T/R
Fixed Ind 1.2Uh 2.56A 23.6 Mohm / Tape & Reel (Tr) Rohs Compliant: Yes

Descriptions

Descriptions of Bourns SRP1238A-1R2M provided by its distributors.

General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Fixed Inductors 1.2Uh 20% Smd 1238 Aec-Q20 |Bourns, Inc. SRP1238A-1R2M
Inductor Power Shielded Wirewound 1.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 21A 0.004Ohm DCR T/R Automotive AEC-Q200
100KHz 35MHz 37A 21A 20@100kHz 1.2¦ÌH 4m¦¸ ¡À20% 1238 , 13.5mm*12.5mm*3.5mm
FIXED IND 1.2UH 21A 4 MOHM SMD
INDUCTOR, SHIELDED POWER, AEC-Q200,1.2UH 20% SMT 1238
Inductor, SMD, 1.2uH, 21A, 35MHz, 4mOhm
SRP1238A Nonstandard 0.531Lx0.492W 13.50mmx12.50mm 1.2muH
21A 1.2uH ±20% 37A SMD,12.5x13.5mm Power Inductors ROHS
INDUCTOR, 1.2UH, 20%, 21A, SHIELDED; Inductance: 1.2µH; RMS Current (Irms): 21A; Inductor Construction: Shielded; Saturation Current (Isat): 37A; Product Range: SRP1238A Series; Power Inductor Case: 13.5mm x 12.5mm x 3.3mm; DC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1238A-1R2M.
  • SRP1238A1R2M