Bourns PM12645S-1R2M-RC

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
$ 1.087
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns PM12645S-1R2M-RC.

IHS

Datasheet4 pages7 years ago

Newark

Master Electronics

element14

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-11-22
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 1.2uH 20% 100KHz Iron 21A T/R
POWER INDUCTOR, SHIELDED, 20% TO / 1.2 µH Shielded Inductor 21.6 A 3.41mOhm Max Nonstandard
General Purpose Inductor, 1.2uH, 20%, 1 Element, Composite-Core, SMD, 4539
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 4541

Descriptions

Descriptions of Bourns PM12645S-1R2M-RC provided by its distributors.

Inductor Power Shielded Wirewound 1.2uH 20% 100KHz Iron 27A 0.0033Ohm DCR T/R
General Purpose Inductor, 1.2uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 1.2UH 27A 3.3 MOHM SMD
100KHz 49A 27A 1.2¦ÌH 3.3m¦¸ ¡À20% SMD,13.9X13.5MM , 13.9mm*13.5mm*5.9mm
PM12645S Nonstandard 0.547Lx0.531W 13.90mmx13.50mm 1.2muH
27A 1.2uH ±20% 49A SMD,13.9x13.5mm Power Inductors ROHS
Inductor, Shielded, 1.2Uh, 49A, Smd; Inductance:1.2Μh; Rms Current (Irms):27A; Inductor Construction:Shielded; Saturation Current (Isat):49A; Product Range:Pm12645S Series; Dc Resistance Max:3.3Mohm; Inductance Tolerance:± 20% Rohs Compliant: Yes |Bourns Jw Miller PM12645S-1R2M-RC

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PM12645S-1R2M-RC.