
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | XAL5030-801MEC | 0 | 1 | Tape & Reel (7 in.) | 21h | |||||||
| Farnell | XAL5030-801MEC | 620 | 1 | Cut Tape | 6h | |||||||
| element14 APAC | XAL5030-801MEC | 620 | 1 | Cut Tape | 37m | |||||||
| Mouser | 994-XAL5030-801MEC | 3,426 | 1 | Tape & Reel | ||||||||
| Win Source | WS-XAL5030-801MEC | 1,300 | 35 | 7h |
Download datasheets and manufacturer documentation for Coilcraft XAL5030-801MEC.
Download Coilcraft XAL5030-801MEC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
Footprint | 3D | Download |
Descriptions of Coilcraft XAL5030-801MEC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft XAL5030-801MEC.