What’s new: Find the right parts faster with our redesigned experience

Learn more

Coilcraft XAL5030-801MEB

Inductor Power Shielded/Molded Wirewound 0.8uH 20% 1MHz Composite 13A 0.00565Ohm DCR Automotive T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL5030-801MEB.

CAD Models

Download Coilcraft XAL5030-801MEB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.38
Stock
1,759
20,825
Authorized Distributors
0
2
Inductance
800 nH
800 nH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
5.65 mΩ
5.65 mΩ
Q Factor
-
-
Test Frequency
1 MHz
1 MHz

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-03-29
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 3534
Inductor Power Shielded Wirewound 0.72uH 20% 100KHz Iron 15.5A 0.0055Ohm DCR T/R
Ind Power Shielded Wirewound 0.82uH 20% 100KHz Carbonyl Powder 13A T/R
Inductor Power Shielded Wirewound 750nH 20% 100KHz Metal 11.3A 9.35mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XAL5030-801MEB provided by its distributors.

Inductor Power Shielded/Molded Wirewound 0.8uH 20% 1MHz Composite 13A 0.00565Ohm DCR Automotive T/R
General Purpose Inductor, 0.8uH, 20%, 1 Element, Composite-Core, SMD, 2221
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
1MHz 63MHz 18.5A 800nH 5.65m¦¸ ¡À20% 5.68mm*5.48mm*5.48mm

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc