Coilcraft XAL1060-222MEC

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 4539
$ 3.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1060-222MEC.

IHS

Datasheet3 pages4 years ago

Newark

Inventory History

3 month trend:
-5.15%

CAD Models

Download Coilcraft XAL1060-222MEC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia, Mexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-07-26
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4340
POWER INDUCTOR, SHIELDED, 20% TO / 2.2 µH Shielded Inductor 17.8 A 6.33mOhm Max Nonstandard
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 4340

Descriptions

Descriptions of Coilcraft XAL1060-222MEC provided by its distributors.

General Purpose Inductor, 2.2uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 25MHz 4.95mOhm 2.2muH
20A 2.2uH ±20% 32A SMD,11.3x10mm Power Inductors ROHS
POWER INDUCTOR, SHIELDED, 20% TO
INDUCTOR, 2.2UH, 20A, 20%, PWR, 25MHZ; Inductance:2.2µH; RMS Current (Irms):20A; Inductor Construction:Shielded; Saturation Current (Isat):32A; Product Range:XAL1060 Series; Power Inductor Case:11.3mm x 10mm x 6mm; DC Resistance Max:0.00495ohm; Inductance Tolerance:± 20%; SVHC:No SVHC (15-Jan-2019); Automotive Qualification Standard:AEC-Q200; Self Resonant Frequency Min:25MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc