Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bourns SRP1250-2R2M

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
$ 0.799
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SRP1250-2R2M.

Newark

Datasheet4 pages7 years ago
Datasheet3 pages17 years ago

RS (Formerly Allied Electronics)

Electro Sonic

JRH Electronics

Farnell

Inventory History

3 month trend:
-16.60%

CAD Models

Download Bourns SRP1250-2R2M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-05-09
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2026-06-30
LTD Date2026-12-31

Related Parts

General Purpose Inductor, 2.2uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 22A 0.0042Ohm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz 20Q-Factor Carbonyl Powder 20A 0.0055Ohm DCR Automotive T/R
Inductor Power Chip Shielded Wirewound 2.2uH 20% 200KHz 20A 4.2mOhm DCR T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 16A 0.0044Ohm DCR 5150 Automotive T/R

Descriptions

Descriptions of Bourns SRP1250-2R2M provided by its distributors.

Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Iron 20A 0.0055Ohm DCR T/R
General Purpose Inductor, 2.2uH, 20%, 1 Element, Iron-Core, SMD, 5050
FIXED IND 2.2UH 20A 5.5 MOHM SMD
100KHz 32A 20A 2.2μH 5.5mΩ ±20% standard mounting,SMD mount 13.9mm*13.5mm*5.9mm
IND PWR SHLD 2.2UH 20% 100KHZ FERRITE
Inductor, 2.2Uh, 32A, Smd; |Bourns, Inc. SRP1250-2R2M
INDUCTOR, 2.2UH, 32A, SMD; Inductance: 2.2µH; RMS Current (Irms): 20A; Inductor Construction: Shielded; Saturation Current (Isat): 32A; Product Range: SRP1250 Series; Power Inductor Case: 13.9mm x 13.5mm x 5.9mm; DC Resistance

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SRP1250-2R2M.