
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Coilcraft Direct | SER1052-222MLC | 918 | 1 | Tape & Reel (7 in.) | 1d | |||||||
| Farnell | SER1052-222MLC | 0 | 1 | Cut Tape | 9h | |||||||
| element14 APAC | SER1052-222MLC | 0 | 1 | Cut Tape | 12h | |||||||
| Mouser | 994-SER1052-222MLC | 420 | 1 | Tape & Reel | ||||||||
| Win Source | WS-SER1052-222MLC | 789 | 7 | 23h |
Download datasheets and manufacturer documentation for Coilcraft SER1052-222MLC.
Download Coilcraft SER1052-222MLC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Coilcraft SER1052-222MLC provided by its distributors.
Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:
Download datasheets and manufacturer documentation for Coilcraft SER1052-222MLC.