Coilcraft XAL1010-681MED

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 4539
$ 3.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-681MED.

Farnell

Datasheet4 pages4 years ago

Newark

Coilcraft Direct

Inventory History

3 month trend:
-5.05%

CAD Models

Download Coilcraft XAL1010-681MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R

Descriptions

Descriptions of Coilcraft XAL1010-681MED provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Composite-Core, SMD, 4539
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE Fixed Inductor 125C 53MHz 960mOhm 680nH
Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f
FIXED IND 680NH 48A 960 OHM SMD
Surface Mount Power Inductor, AEC-Q200 XAL1010 Series, 680 nH, 20%, Shielded, 960 ohm, 48 A RoHS Compliant: Yes
1MHz 53MHz 62A 48A 680nH 960¦Ì¦¸ ¡À20% , 11.3mm*10mm*10mm
POWER INDUCTOR, SHIELDED, 20% TO
INDUCTOR, 680NH, 48A, 20%, PWR, 53MHZ; Inductance: 680nH; RMS Current (Irms): 48A; Inductor Construction: Shielded; Saturation Current (Isat): 62A; Product Range: XAL1010 Series; Power Inductor Case: 11.3mm x 10mm x 10mm; DC Resistance Max: 960µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 53MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc