Coilcraft XAL1010-102MED

Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz Composite 43.5A 0.0011Ohm DCR Automotive T/R
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft XAL1010-102MED.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages13 years ago

Coilcraft Direct

Inventory History

3 month trend:
+240%

CAD Models

Download Coilcraft XAL1010-102MED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-10-18
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Wurth Elektronik7443330100
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Fixed Inductors Power Inductor 1 uH 20% 27A Ferrite
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft XAL1010-102MED provided by its distributors.

Inductor Power Shielded/Molded Wirewound 1uH 20% 1MHz Composite 43.5A 0.0011Ohm DCR Automotive T/R
General Purpose Inductor, 1uH, 20%, 1 Element, Composite-Core, SMD, 4539
Power inductor, shielded, 20% tol, SMT, RoHS, halogen f
Power Inductors – SMD; COILCRAFT; XAL1010-102MED; 1 µH; 1.1 mOhm; 100 kHz; 20 %
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead ONE SURFACE fixed air core inductor 125C 42MHz 1.1mOhm 1muH
SHIELDED INDUCTOR, 1.0UH, 55.0A, 1.1 OHM DCR, 20%, C
Surface Mount Power Inductor, AEC-Q200 XAL1010 Series, 1 H, 20%, Shielded, 1100 ohm, 43.5 A RoHS Compliant: Yes
FIXED IND 1UH 32A 1.1 MOHM SMD
1MHz 42MHz 55A 32A 1¦ÌH 1.1m¦¸ ¡À20% , 11.3mm*10mm*10mm
32A 1uH ±20% 55A SMD,11.3x10mm Power Inductors ROHS
POWER INDUCTOR, SHIELDED, 20% TO
电感, 1UH, 43.5A, 20%, 42MHZ, 整卷;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • XAL1010102MED