Wurth Elektronik 7443330100

Power-choke We-hcc 1090 (ferrite) | Fixed Ind 1UH 20A 1.35 Mohm SMD
$ 1.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Wurth Elektronik 7443330100.

Wurth Elektronik

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-41.13%

CAD Models

Download Wurth Elektronik 7443330100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)
YEOL1 = Estimated lifetime > 10 years

Related Parts

Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 24A 0.0035Ohm DCR T/R
Wurth Elektronik7443310100
Power Inductor, 1Uh, Shielded, 21A Rohs Compliant: Yes |Würth Elektronik 7443310100
Wurth Elektronik744355090
WE-HCI SMT Flat Wire High Current Inductor
Inductor Power Shielded Wirewound 1uH 20% 100KHz Iron 20A 0.0035Ohm DCR T/R
Wurth Elektronik7443340100
POWER-CHOKE WE-HCC 8070 (Ferrite) | FIXED IND 1UH 17A 2.95 MOHM SMD

Descriptions

Descriptions of Wurth Elektronik 7443330100 provided by its distributors.

POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD
WE-HCC SMT High Current Inductor (Ferrite)
Power Inductor, 1Uh, 20A, 20%; Inductance:1Μh; Rms Current (Irms):20A; Inductor Construction:Shielded; Saturation Current (Isat):27.5A; Product Range:We-Hcc Series; Inductor Case/Package:-; Dc Resistance Max:1350Μohm Rohs Compliant: Yes |Würth Elektronik 7443330100

Manufacturer Aliases

Wurth Elektronik has several brands around the world that distributors may use as alternate names. Wurth Elektronik may also be known as the following names:

  • WURTH
  • Würth Elektronik
  • WURTH ELECTRONICS
  • Wurth Electronics Inc
  • WUERTH ELEKTRONIK
  • WUERTH
  • WURTH ELEK
  • WURTH ELECTRONIK
  • Würth
  • WURTH ELEKTRONI
  • WURTH ELECTRONI
  • WURTH ELEKTRO
  • WURTH ELEC
  • WURTH ELECTRONIC
  • WURTH EKEKTRO
  • WURTH ELECT
  • Wurth Elektronik GmbH & Co KG
  • WURTH ELEKTRONIK GMBH & CO KG
  • WURTH ELEKTRONIK GMBH AND CO KG
  • WUERTH ELEKTRONIK GMBH & CO KG
  • Würth Elektronik GmbH & Co KG
  • WURTH ELEKTR
  • WURTH ELECKTRONIK
  • Würth Elektronik Group
  • WURTH ELECTRONIC (PCB)