Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER2011-102MLB

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Obsolete

Submit Request for Quote

Unfortunately we do not know of any distributors for SER2011-102MLB. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2011-102MLB.

IHS

Datasheet4 pages3 years ago

Upverter

element14 APAC

CAD Models

Download Coilcraft SER2011-102MLB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.905
Stock
0
17,575
Authorized Distributors
0
2
Inductance
1 µH
1 µH
Tolerance
20 %
20 %
Current Rating
-
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
1.34 mΩ
1.34 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2021-03-01
LTD Date2021-03-01

Related Parts

Wurth Elektronik7443330100
POWER-CHOKE WE-HCC 1090 (Ferrite) | FIXED IND 1UH 20A 1.35 MOHM SMD
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Fixed Inductors Power Inductor 1 uH 20% 27A Ferrite
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R

Descriptions

Descriptions of Coilcraft SER2011-102MLB provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
INDUCTOR, PWR, 1UH, 40A, 20%, 97MHZ; Product Range:COILCRAFT - SER2000 Series; Inductance:1µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:1340µohm; RMS Current (Irms):40A; Saturation Current (Isat):56A; Case Dimensions:19.18mm x 9.27mm x 10.67mm; DC Current Rating:40A; Inductor Case Style:SMD; Self Resonant Frequency (Min):97MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • SER2011102MLB