Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Coilcraft SER2010-102MLD

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
$ 1.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2010-102MLD.

IHS

Datasheet4 pages3 years ago

Upverter

Newark

Inventory History

3 month trend:
-69.41%

CAD Models

Download Coilcraft SER2010-102MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Fixed Inductors Power Inductor 1 uH 20% 27A Ferrite
General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Inductor Power Shielded Wirewound 1uH 20% 100KHz 20Q-Factor Carbonyl Powder 29A 0.0025Ohm DCR Automotive T/R
Inductor Power Shielded Wirewound 1uH 20% 100KHz 15Q-Factor Carbonyl Powder 24A 0.0035Ohm DCR Automotive T/R
Inductor Power Shielded/Molded Wirewound 1uH 20% 100KHz Powdered Iron 12A 0.0072Ohm DCR T/R

Descriptions

Descriptions of Coilcraft SER2010-102MLD provided by its distributors.

General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Fixed Inductors SER2010 AEC-Q200 1 uH 20% 45A Ferrite
Power inductor, high current, 10% tol, SMT, RoHS
100KHz 81MHz 42A 45A 1μH 1mΩ ±20% standard mounting,SMD mount 19.18mm*9.27mm*9.4mm
INDUCTOR, 1UH, 45A, 20%, PWR, 81MHZ;

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc