Coilcraft SER2009-681MLD

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
$ 1.785
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER2009-681MLD.

IHS

Datasheet4 pages3 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Coilcraft SER2009-681MLD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Iron 34A 0.0017Ohm DCR T/R
General Purpose Inductor, 0.68uH, 20%, 1 Element, Carbonyl Powder-Core, SMD, 5349
Ind Power Shielded Wirewound 0.68uH 20% 100KHz Carbonyl Powder 15.5A T/R
Inductor Power Shielded Wirewound 0.68uH 20% 100KHz Metal 6.5A 0.022Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 680nH 20% 100KHz Metal 16A 5.39mOhm DCR Blister T/R
Wurth Elektronik744383360068
Inductor Power Shielded Wirewound 0.68uH 30% 100KHz Powdered Iron 4.5A 0.027Ohm DCR 1212 Automotive T/R

Descriptions

Descriptions of Coilcraft SER2009-681MLD provided by its distributors.

General Purpose Inductor, 0.68uH, 20%, 1 Element, Ferrite-Core, SMD, 7636
Power inductor, high current, 10% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING fixed air core inductor 85C 454MHz 630muOhm 680nH
Surface Mount Power Inductor, AEC-Q200 SER2000 Series, 680 nH, 20%, Shielded, 740 ohm, 54 A RoHS Compliant: Yes
FIXED IND 680NH 54A 0.74MOHM SM
INDUCTOR, 680NH, 54A, 20%, PWR, 454MHZ; Inductance: 680nH; RMS Current (Irms): 54A; Inductor Construction: Shielded; Saturation Current (Isat): 45A; Product Range: SER2000 Series; Power Inductor Case: 19.18mm x 9.27mm x 8.64mm; DC Resistance Max: 740µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 454MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc