Coilcraft SER1590-301MLD

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
$ 1.615
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Coilcraft SER1590-301MLD.

IHS

Datasheet2 pages3 years ago

Newark

Farnell

Inventory History

3 month trend:
-13.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047
General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 4330
Wurth Elektronik7443340030
WE-HCC SMT High Current Inductor (Ferrite)
Wurth Elektronik744306030
INDUCTOR, POWER, 0.3UH, 20%, 10.6X10.4MM; Product Range:WURTH ELEKTRONIK - WE-HC
Ind Power Shielded Wirewound 0.33uH 20% 100KHz Carbonyl Powder 20A T/R

Descriptions

Descriptions of Coilcraft SER1590-301MLD provided by its distributors.

General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6462
Power inductor, high current, 20% tol, SMT, RoHS
GENERAL PURPOSE INDUCTOR RoHS Compliant Contains Lead GULL WING Fixed Inductor 85C 260MHz 720mOhm 300nH
Surface Mount Power Inductor, AEC-Q200 SER1590 Series, 300 nH, 20%, Shielded, 720 ohm, 32 A RoHS Compliant: Yes
Shielded Power Inductors - SER1590
功率电感, 300nH, 32A, 20%, 260MHZ;
INDUCTOR, 300NH, 32A, 20%, PWR, 260MHZ; Inductance: 300nH; RMS Current (Irms): 32A; Inductor Construction: Shielded; Saturation Current (Isat): 53A; Product Range: SER1590 Series; Power Inductor Case: 16.26mm x 15.75mm x 10.16mm; DC Resistance Max: 720µohm; Inductance Tolerance: ± 20%; SVHC: No SVHC (15-Jan-2019); Automotive Qualification Standard: AEC-Q200; Self Resonant Frequency Min: 260MHz

Manufacturer Aliases

Coilcraft has several brands around the world that distributors may use as alternate names. Coilcraft may also be known as the following names:

  • COILCRAFT INC
  • COIL
  • COILCRAF
  • COILCR
  • COILCRA
  • COI
  • COILC
  • CLC
  • CONN
  • USA
  • COLICRAFT
  • COL
  • COILCFT
  • COICFT
  • Coilcraft Incorporated
  • COILCRAFT(RoHS)
  • COILCRFAT
  • COLCRAFT
  • COILCRF
  • Coilcraft Hong Kong Ltd
  • COILCRAFT EUROPE
  • COILCRFT
  • COILCRAFT T/R
  • COILCRAT
  • COTLCRAFT
  • Coilcraft Inc